700-10xxxx-B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-101BAA-B00

DigiKey Part Number
480-6814-ND
Manufacturer
Manufacturer Product Number
701-101BAA-B00
Description
SENSOR RTD 100OHM 0.06% 2SIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.06% 3850ppm/°C 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.06%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 500°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.299.97000kr.299.97
5kr.275.86600kr.1,379.33
10kr.266.93800kr.2,669.38
25kr.256.30960kr.6,407.74
50kr.249.06360kr.12,453.18
100kr.242.43330kr.24,243.33
Manufacturers Standard Package
Unit Price without VAT:kr.299.97000
Unit Price with VAT:kr.374.96250