



4TL1-2 | |
|---|---|
DigiKey Part Number | 480-2216-ND |
Manufacturer | |
Manufacturer Product Number | 4TL1-2 |
Description | SWITCH TOGGLE 4PST 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 15A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.645.03000 | kr.645.03 |
| 10 | kr.556.19600 | kr.5,561.96 |
| 25 | kr.524.22400 | kr.13,105.60 |
| 50 | kr.501.21260 | kr.25,060.63 |
| 100 | kr.496.02580 | kr.49,602.58 |
| Unit Price without VAT: | kr.645.03000 |
|---|---|
| Unit Price with VAT: | kr.806.28750 |







