Direct
Similar

380C35000 | |
|---|---|
DigiKey Part Number  | 380C35000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 380C35000  | 
Description  | POT 5K OHM 2W PLASTIC LINEAR  | 
Customer Reference  | |
Detailed Description  | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Honeywell Sensing and Productivity Solutions  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Resistance (Ohms)  | 5k  | |
Tolerance  | ±10%  | |
Power (Watts)  | 2W  | |
Built in Switch  | None  | |
Number of Turns  | 1.0  | |
Features  | -  | |
Taper  | Linear  | |
Number of Gangs  | 1  | |
Adjustment Type  | User Defined  | |
Temperature Coefficient  | -  | |
Rotation  | 312°  | |
Resistive Material  | Conductive Plastic  | |
Termination Style  | Solder Lug  | |
Actuator Type  | Slotted  | |
Actuator Length  | 0.875" (22.23mm)  | |
Actuator Diameter  | 0.250" (6.35mm)  | |
Bushing Thread  | 3/8-32  | |
Mounting Type  | Panel Mount  | |
Size - Body  | Round - 1.094" Dia (27.79mm)  | 



