
3455RBV99220049 | |
|---|---|
DigiKey Part Number | 3455RBV99220049-ND |
Manufacturer | |
Manufacturer Product Number | 3455RBV99220049 |
Description | THERMOSTAT CYLINDER SOLDER LUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat Cylinder Solder Lug |
Datasheet | Datasheet |
Category | Switching Cycles 100K |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Lug |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Cylinder |
Part Status Active | Base Product Number |
Current Rating - AC 8.3A (240V),15A (120V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.494.88800 | kr.4,948.88 |
| Unit Price without VAT: | kr.494.88800 |
|---|---|
| Unit Price with VAT: | kr.618.61000 |

