


3455R 01610050 | |
|---|---|
DigiKey Part Number | 3455R01610050-ND |
Manufacturer | |
Manufacturer Product Number | 3455R 01610050 |
Description | THERMOSTAT AUTO RESET CYLINDR QC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat Cylinder Quick Connect |
Datasheet | Datasheet |
Category | Switching Cycles 100K |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Cylinder |
Part Status Active | Base Product Number |
Current Rating - AC 7.2A (277V), 15A (120V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.01000 | kr.256.01 |
| 5 | kr.234.94800 | kr.1,174.74 |
| 10 | kr.227.11100 | kr.2,271.11 |
| 30 | kr.216.02900 | kr.6,480.87 |
| 50 | kr.211.37820 | kr.10,568.91 |
| 100 | kr.205.52380 | kr.20,552.38 |
| Unit Price without VAT: | kr.256.01000 |
|---|---|
| Unit Price with VAT: | kr.320.01250 |

