
| 31TW4-205 | |
|---|---|
| DigiKey Part Number | 480-31TW4-205-ND | 
| Manufacturer | |
| Manufacturer Product Number | 31TW4-205 | 
| Description | SWITCH TOGGLE SPDT 0.1A 30V | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | Toggle Switch SPDT Panel Mount | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | 100mA (DC) | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | - | |
| Actuator Length | - | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | IWTS | |
| Panel Cutout Dimensions | - | |
| Bushing Thread | - | |
| Ingress Protection | Environment Sealed | |
| Features | - | |
| Operating Temperature | -65°C ~ 71°C | |
| Actuator Material | - | |
| Electrical Life | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.8,240.02560 | kr.412,001.28 | 
| Unit Price without VAT: | kr.8,240.02560 | 
|---|---|
| Unit Price with VAT: | kr.10,300.03200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark