
31NT391-7-C08-NH | |
|---|---|
DigiKey Part Number | 480-31NT391-7-C08-NH-ND |
Manufacturer | |
Manufacturer Product Number | 31NT391-7-C08-NH |
Description | SWITCH TOGGLE SPDT 10A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Actuator Type Flatted |
Mfr | Actuator Length 22.35mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Sealed |
Current Rating (Amps) 10A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |

