Image for 31NT391-2-C08-NH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31NT391-2-C08-NH

DigiKey Part Number
480-31NT391-2-C08-NH-ND
Manufacturer
Manufacturer Product Number
31NT391-2-C08-NH
Description
SWITCH TOGGLE SPST 15A 125V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
22.35mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 12.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Switch Function
Features
Sealed
Current Rating (Amps)
15A (AC)
Operating Temperature
-40°C ~ 71°C
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable