
31NT391-1-B08 | |
|---|---|
DigiKey Part Number | 480-31NT391-1-B08-ND |
Manufacturer | |
Manufacturer Product Number | 31NT391-1-B08 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Actuator Type Flatted |
Mfr | Actuator Length 16.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Sealed |
Current Rating (Amps) 15A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.280.21530 | kr.28,021.53 |
| Unit Price without VAT: | kr.280.21530 |
|---|---|
| Unit Price with VAT: | kr.350.26913 |

