Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050S10

DigiKey Part Number
480-2794-ND
Manufacturer
Manufacturer Product Number
3050S10
Description
SENSOR VRS SINE WAVE WIRE LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Sine Wave
Manufacturer
Honeywell Sensing and Productivity Solutions
Actuator Material
Ferrous Metals, Gear Tooth
Series
Termination Style
Wire Leads
Packaging
Box
Frequency
60 kHz
Part Status
Active
Operating Temperature
-40°C ~ 107°C
Type
VRS (Passive)
Package / Case
Barrel, Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,800.50000kr.2,800.50
5kr.2,635.05600kr.13,175.28
10kr.2,573.41900kr.25,734.19
25kr.2,499.68720kr.62,492.18
Manufacturers Standard Package
Unit Price without VAT:kr.2,800.50000
Unit Price with VAT:kr.3,500.62500

Other Suppliers on DigiKey

176In Stock
Ships from WEC