
3010AN | |
|---|---|
DigiKey Part Number | 480-3910-ND |
Manufacturer | |
Manufacturer Product Number | 3010AN |
Description | SENSOR VRS SINE WAVE CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Sine Wave | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 50 kHz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -55°C ~ 120°C | |
Package / Case | Barrel, Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,535.00000 | kr.1,535.00 |
| 5 | kr.1,437.45800 | kr.7,187.29 |
| 10 | kr.1,401.24500 | kr.14,012.45 |
| 25 | kr.1,358.01640 | kr.33,950.41 |
| Unit Price without VAT: | kr.1,535.00000 |
|---|---|
| Unit Price with VAT: | kr.1,918.75000 |




