
2TL1-70 | |
|---|---|
DigiKey Part Number | 480-2211-ND |
Manufacturer | |
Manufacturer Product Number | 2TL1-70 |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 10A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.469.67000 | kr.469.67 |
| 10 | kr.405.06900 | kr.4,050.69 |
| 25 | kr.381.81000 | kr.9,545.25 |
| 50 | kr.365.06980 | kr.18,253.49 |
| 100 | kr.351.87000 | kr.35,187.00 |
| Unit Price without VAT: | kr.469.67000 |
|---|---|
| Unit Price with VAT: | kr.587.08750 |
















