
2CCPA1A3B2B | |
|---|---|
DigiKey Part Number | 480-2CCPA1A3B2B-ND |
Manufacturer | |
Manufacturer Product Number | 2CCPA1A3B2B |
Description | CABLE PULL SWITCH 2NC 10A 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 240V | |
Voltage Rating - DC | 250V | |
Maximum Cable Length | 76.2m | |
Features | Lighted Indicator | |
Operating Force | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,475.14000 | kr.5,475.14 |
| Unit Price without VAT: | kr.5,475.14000 |
|---|---|
| Unit Price with VAT: | kr.6,843.92500 |

