
2455RP-91000432 | |
---|---|
DigiKey Part Number | 480-6795-ND |
Manufacturer | |
Manufacturer Product Number | 2455RP-91000432 |
Description | THERMOSTAT 30DEG C CYLINDER QC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | 86°F (30°C) | |
Reset Temperature | 68°F (20°C) | |
Current Rating - AC | 10A (240V) | |
Current Rating - DC | - | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | - | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.84.93000 | kr.84.93 |
5 | kr.76.85200 | kr.384.26 |
10 | kr.73.87500 | kr.738.75 |
25 | kr.70.34360 | kr.1,758.59 |
50 | kr.67.93980 | kr.3,396.99 |
100 | kr.65.74460 | kr.6,574.46 |
500 | kr.61.34604 | kr.30,673.02 |
1.000 | kr.59.71405 | kr.59,714.05 |
Unit Price without VAT: | kr.84.93000 |
---|---|
Unit Price with VAT: | kr.106.16250 |