


2450CM 82140044 | |
---|---|
DigiKey Part Number | 2450CM82140044-ND |
Manufacturer | |
Manufacturer Product Number | 2450CM 82140044 |
Description | THERMOSTAT 232DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 450°F (232°C) SPST-NC Module Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 450°F (232°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 6K | |
Termination Style | Screw Terminal | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.149.82000 | kr.149.82 |
5 | kr.136.57600 | kr.682.88 |
10 | kr.131.69300 | kr.1,316.93 |
25 | kr.125.88800 | kr.3,147.20 |
50 | kr.121.93280 | kr.6,096.64 |
100 | kr.118.31620 | kr.11,831.62 |
500 | kr.111.06150 | kr.55,530.75 |
Unit Price without VAT: | kr.149.82000 |
---|---|
Unit Price with VAT: | kr.187.27500 |