
201LS3 | |
|---|---|
DigiKey Part Number | 480-3678-ND |
Manufacturer | |
Manufacturer Product Number | 201LS3 |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Plug In |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 51gfm |
Part Status Active | Release Force 8.640gfm |
Circuit SPDT (DB/DM) | Operating Position 20° |
Switch Function On-Mom | Pretravel 20° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Differential Travel 12° |
Voltage Rating - AC 120 V | Overtravel 30° |
Voltage Rating - DC 115 V | Operating Temperature -29°C ~ 71°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,630.78300 | kr.26,307.83 |
| Unit Price without VAT: | kr.2,630.78300 |
|---|---|
| Unit Price with VAT: | kr.3,288.47875 |












