Similar
Similar
Similar

1SM36-H2 | |
|---|---|
DigiKey Part Number | 1SM36-H2-ND |
Manufacturer | |
Manufacturer Product Number | 1SM36-H2 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style PC Pin |
Series | Operating Force 113gf |
Packaging Bulk | Release Force 28gf |
Part Status Obsolete | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.030" (0.8mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.011" (0.3mm) |
Voltage Rating - AC 250 V | Mechanical Life 80,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS1510519 | Panasonic Industry | 0 | 255-2032-ND | kr.16.35320 | Similar |
| MBZ101A01C02X02 | APEM Inc. | 0 | MBZ101A01C02X02-ND | kr.12.14182 | Similar |
| MWZ101C01C01X02 | APEM Inc. | 0 | 679-3664-ND | kr.22.70422 | Similar |



