
1NT1-8-C | |
|---|---|
DigiKey Part Number | 480-1NT1-8-C-ND |
Manufacturer | |
Manufacturer Product Number | 1NT1-8-C |
Description | SWITCH TOGGLE SPST 15A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 26.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Sealed |
Current Rating (Amps) 15A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |

