
1HS3 | |
|---|---|
DigiKey Part Number | 480-4059-ND |
Manufacturer | |
Manufacturer Product Number | 1HS3 |
Description | SWITCH SNAP ACTION SPDT 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Features Sealed - Hermetically |
Packaging Bulk | Operating Force 283 ~ 624gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 0.720" (18.3mm) |
Switch Function On-Mom | Pretravel 0.065" (1.65mm) |
Current Rating (Amps) 1A (AC), 25A (DC) | Differential Travel 0.020" (0.5mm) |
Voltage Rating - AC 115 V | Overtravel 0.010" (0.25mm) |
Voltage Rating - DC 28 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,610.50000 | kr.2,610.50 |
| 10 | kr.2,249.67300 | kr.22,496.73 |
| Unit Price without VAT: | kr.2,610.50000 |
|---|---|
| Unit Price with VAT: | kr.3,263.12500 |

