Image for 1CPSA3A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CPSA3A

DigiKey Part Number
1CPSA3A-ND
Manufacturer
Manufacturer Product Number
1CPSA3A
Description
CABLE PULL SWITCH 4PST 10A 600V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-3NC/1NO 10A (AC/DC) 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC/DC)
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage Rating - AC
600V
Series
Voltage Rating - DC
250V
Packaging
Bulk
Features
Lighted Indicator
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
4PST-3NC/1NO
Operating Temperature
-40°C ~ 80°C
Switch Function
On-Off, Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3,672.06500kr.36,720.65
Unit Price without VAT:kr.3,672.06500
Unit Price with VAT:kr.4,590.08125