
19C300PG4K | |
|---|---|
DigiKey Part Number | 287-1119-ND |
Manufacturer | |
Manufacturer Product Number | 19C300PG4K |
Description | SENSOR 300PSIG 1/8"NPT 0.1V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 15V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 900PSI (6205.28kPa) |
Operating Pressure 300PSI (2068.43kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 100 mV (10V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,371.41000 | kr.1,371.41 |
| Unit Price without VAT: | kr.1,371.41000 |
|---|---|
| Unit Price with VAT: | kr.1,714.26250 |

