
19C030PA4K | |
|---|---|
DigiKey Part Number | 287-1110-ND |
Manufacturer | |
Manufacturer Product Number | 19C030PA4K |
Description | SENSOR 30PSIA 1/8"NPT 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 15V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Flex Cable |
Pressure Type Absolute | Maximum Pressure 90PSI (620.53kPa) |
Operating Pressure 30PSI (206.84kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 100 mV (10V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,895.66000 | kr.1,895.66 |
| Unit Price without VAT: | kr.1,895.66000 |
|---|---|
| Unit Price with VAT: | kr.2,369.57500 |

