


192-303KET-A01 | |
|---|---|
DigiKey Part Number | 480-3162-ND |
Manufacturer | |
Manufacturer Product Number | 192-303KET-A01 |
Description | THERMISTOR NTC 30KOHM 3800K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
Category | B0/50 3800K |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 150°C |
Series | Length - Lead Wire 1.50" (38.00mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Bead |
Resistance in Ohms @ 25°C 30k | Base Product Number |
B Value Tolerance ±2% |

