
17SX21-T | |
|---|---|
DigiKey Part Number | 480-3732-ND |
Manufacturer | |
Manufacturer Product Number | 17SX21-T |
Description | SWITCH SNAP ACTION SPDT 5A 115V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 71 ~ 141gf | |
Release Force | 28gf | |
Operating Position | 0.320" (8.13mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.98000 | kr.204.98 |
| 10 | kr.169.68000 | kr.1,696.80 |
| 25 | kr.157.39280 | kr.3,934.82 |
| 50 | kr.149.74960 | kr.7,487.48 |
| Unit Price without VAT: | kr.204.98000 |
|---|---|
| Unit Price with VAT: | kr.256.22500 |


