New Product
Pressure Sensor 500PSI (3447.38kPa) Absolute Cell w/Body O-Ring 30 mV ~ 48 mV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13V0500PA0K

DigiKey Part Number
480-13V0500PA0K-ND
Manufacturer
Manufacturer Product Number
13V0500PA0K
Description
PRESSURE SENSOR 500 PSI SEMI F20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 500PSI (3447.38kPa) Absolute Cell w/Body O-Ring 30 mV ~ 48 mV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
Honeywell Sensing and Productivity Solutions
Output
30 mV ~ 48 mV
Series
Accuracy
±0.1%
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Port Size
Cell w/Body O-Ring
Applications
Industrial Automation
Maximum Pressure
1200PSI (8273.71kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 125°C
Operating Pressure
500PSI (3447.38kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,353.65000kr.1,353.65
Unit Price without VAT:kr.1,353.65000
Unit Price with VAT:kr.1,692.06250