
S558-5999B47 | |
|---|---|
DigiKey Part Number | S558-5999B47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S558-5999B47 |
Description | 10/100 BASE-T LAN MAG QUAD TRANS |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1:1 Receiver |
Manufacturer Bel Fuse Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 1.100" L x 0.476" W (27.94mm x 12.09mm) |
Part Status Obsolete | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |

