
136PC15A2L | |
|---|---|
DigiKey Part Number | 480-6145-ND |
Manufacturer | |
Manufacturer Product Number | 136PC15A2L |
Description | SENSOR 15PSIA 0.27" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.27" (6.91mm) Tube -40 mV ~ 0 mV 4-SIP Module |
Category | Voltage - Supply 16V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.27" (6.91mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Absolute | Maximum Pressure 45PSI (310.26kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Wheatstone Bridge | Mounting Type Through Hole |
Output -40 mV ~ 0 mV | Package / Case 4-SIP Module |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.10,151.89767 | kr.304,556.93 |
| Unit Price without VAT: | kr.10,151.89767 |
|---|---|
| Unit Price with VAT: | kr.12,689.87209 |

