


135-503LFW-J01 | |
|---|---|
DigiKey Part Number | 480-5641-ND |
Manufacturer | |
Manufacturer Product Number | 135-503LFW-J01 |
Description | THERMISTOR NTC 50KOHM DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 1.13" (28.60mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case DO-204AH, DO-35, Axial |
Resistance in Ohms @ 25°C 50k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.45000 | kr.159.45 |
| Unit Price without VAT: | kr.159.45000 |
|---|---|
| Unit Price with VAT: | kr.199.31250 |

