Similar
Similar
Similar

11SM23-H2 | |
|---|---|
DigiKey Part Number | 480-3949-ND |
Manufacturer | |
Manufacturer Product Number | 11SM23-H2 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style PC Pin |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS1510519 | Panasonic Industry | 0 | 255-2032-ND | kr.16.35320 | Similar |
| DB2CC1AA | ZF Electronics | 10.583 | CH883-ND | kr.13.46000 | Similar |
| DB3CC1AA | ZF Electronics | 0 | CH881-ND | kr.11.94439 | Similar |
| MBZ101A01C02X02 | APEM Inc. | 0 | MBZ101A01C02X02-ND | kr.12.14182 | Similar |
| MWZ101C01C01X02 | APEM Inc. | 0 | 679-3664-ND | kr.22.70422 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.186.76690 | kr.37,353.38 |
| Unit Price without VAT: | kr.186.76690 |
|---|---|
| Unit Price with VAT: | kr.233.45863 |






