
102TL2259-7 | |
|---|---|
DigiKey Part Number | 102TL2259-7-ND |
Manufacturer | |
Manufacturer Product Number | 102TL2259-7 |
Description | SWITCH TOGGLE DPDT 7.5A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Paddle |
Mfr | Actuator Length 41.15mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style IWTS |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Features Black Anodized |
Current Rating (Amps) 7.5A (AC/DC) | Operating Temperature -65°C ~ 71°C |
Voltage Rating - AC 125 V | Actuator Material Nickel Plated |
Voltage Rating - DC 28 V | Base Product Number |

