101TL2887-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.827.07460
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101TL2887-3

DigiKey Part Number
480-6921-ND
Manufacturer
Manufacturer Product Number
101TL2887-3
Description
SWITCH TOGGLE SPDT 100MA 115V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.27mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
IWTS
Part Status
Active
Panel Cutout Dimensions
Circular - 12.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
Environment Sealed
Switch Function
Operating Temperature
-65°C ~ 71°C
Current Rating (Amps)
100mA (AC/DC)
Actuator Material
Nickel Plated
Voltage Rating - AC
115 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101TL2834-3Honeywell Sensing and Productivity Solutions0101TL2834-3-NDkr.827.07460Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.1,653.56330kr.165,356.33
Unit Price without VAT:kr.1,653.56330
Unit Price with VAT:kr.2,066.95413