
101TL2834-6 | |
|---|---|
DigiKey Part Number | 101TL2834-6-ND |
Manufacturer | |
Manufacturer Product Number | 101TL2834-6 |
Description | SWITCH TOGGLE SPST-NO 100MA 115V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style IWTS |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 100mA (AC/DC) | Actuator Material Nickel Plated |
Voltage Rating - AC 115 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.687.09750 | kr.68,709.75 |
| Unit Price without VAT: | kr.687.09750 |
|---|---|
| Unit Price with VAT: | kr.858.87188 |

