
101TL2-5N | |
|---|---|
DigiKey Part Number | 101TL2-5N-ND |
Manufacturer | |
Manufacturer Product Number | 101TL2-5N |
Description | SWITCH TOGGLE SPDT 7.5A 115V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Locking Lever |
Series | Actuator Length 26.67mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style IWTS |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.40mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Ingress Protection Environment Sealed |
Current Rating (Amps) 7.5A (AC/DC) | Operating Temperature -65°C ~ 71°C |
Voltage Rating - AC 115 V | Base Product Number |

