
101TL2-2D | |
|---|---|
DigiKey Part Number | 101TL2-2D-ND |
Manufacturer | |
Manufacturer Product Number | 101TL2-2D |
Description | SWITCH TOGGLE SPST 7.5A 115V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 26.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style IWTS |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Nickel Plated |
Voltage Rating - AC 115 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.558.39550 | kr.55,839.55 |
| Unit Price without VAT: | kr.558.39550 |
|---|---|
| Unit Price with VAT: | kr.697.99438 |

