
060-0572-05 | |
---|---|
DigiKey Part Number | 1566-060-0572-05-ND |
Manufacturer | |
Manufacturer Product Number | 060-0572-05 |
Description | SENSOR FORCE LOAD CELL 5000LBS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 2268kgf (5000lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 2268kgf (5000lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.1% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Internal Thread, 1/2-20 UNF | |
Includes | Sensor | |
Operating Temperature | -54°C to 121°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12,817.22000 | kr.12,817.22 |
5 | kr.12,579.99400 | kr.62,899.97 |
Unit Price without VAT: | kr.12,817.22000 |
---|---|
Unit Price with VAT: | kr.16,021.52500 |