
060-0238-10 | |
|---|---|
DigiKey Part Number | 1566-060-0238-10-ND |
Manufacturer | |
Manufacturer Product Number | 060-0238-10 |
Description | SEN FORCE 907.18KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 907.18kgf (2000lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 907.18kgf (2000lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.5% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 10V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 8.13mm | |
Includes | Sensor | |
Operating Temperature | -54°C to 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,936.70000 | kr.7,936.70 |
| 5 | kr.7,582.00400 | kr.37,910.02 |
| Unit Price without VAT: | kr.7,936.70000 |
|---|---|
| Unit Price with VAT: | kr.9,920.87500 |


