Image for HMR4001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR4001

DigiKey Part Number
342-1040-ND
Manufacturer
Manufacturer Product Number
HMR4001
Description
SENSOR ROTARY 90DEG 10MM PIN HDR
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear, Rotary Position External Magnet, Not Included Pin Header
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Voltage, PWM
Manufacturer
Honeywell Aerospace
Actuator Type
External Magnet, Not Included
Packaging
Bulk
Voltage - Supply
6V ~ 20V
Part Status
Obsolete
Mounting Type
Chassis Mount
For Measuring
Linear, Rotary Position
Termination Style
Pin Header
Technology
Magnetoresistive
Operating Temperature
-40°C ~ 85°C (TA)
Rotation Angle - Electrical, Mechanical
0° ~ 90°
Package / Case
Module
Linear Range
10mm
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.