
HPA200F5DA | |
|---|---|
DigiKey Part Number | HPA200F5DA-ND |
Manufacturer | |
Manufacturer Product Number | HPA200F5DA |
Description | BAROMETER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 17.6PSI (121.35kPa) Absolute Filter Module Cube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 17.6PSI (121.35kPa) | |
Output Type | RS-485 | |
Output | - | |
Accuracy | ±0.03% | |
Voltage - Supply | 5.5V ~ 30V | |
Port Size | Filter | |
Port Style | Filtered | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module Cube | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.14,839.03100 | kr.148,390.31 |
| Unit Price without VAT: | kr.14,839.03100 |
|---|---|
| Unit Price with VAT: | kr.18,548.78875 |


