Similar

HMR2300-D20-485 | |
|---|---|
DigiKey Part Number | 342-1018-ND |
Manufacturer | |
Manufacturer Product Number | HMR2300-D20-485 |
Description | SEN MAG 2G 3-AXIS MOD WITH CASE |
Customer Reference | |
Detailed Description | ±2 Gauss Compass X, Y, Z 67µGauss Module with Case |
Datasheet | Datasheet |
Category | Measuring Range ±2 Gauss |
Manufacturer Honeywell Aerospace | For Measuring Strength, Direction of Magnetic Field |
Series | Resolution 67µGauss |
Packaging Bulk | Package / Case Module with Case |
Part Status Obsolete | Interface RS-485 |
Type Digital Magnetometer | Operating Temperature -40°C ~ 85°C |
Axis X, Y, Z |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMR2300-D21-485 | Honeywell Aerospace | 20 | 342-1019-ND | kr.13,283.89000 | Similar |


