Similar

HMC1052 | |
|---|---|
DigiKey Part Number | 342-1029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1052 |
Description | SENSOR MR WHEAT BRDG 10MSOP |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y Axis 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 1.8V ~ 20V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |




