22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X226K025T

DigiKey Part Number
4587-C1210X226K025TTR-ND - Tape & Reel (TR)
4587-C1210X226K025TCT-ND - Cut Tape (CT)
4587-C1210X226K025TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1210X226K025T
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.102" (2.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.75300kr.37.53
50kr.2.90380kr.145.19
100kr.2.64250kr.264.25
500kr.2.20036kr.1,100.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.06367kr.2,063.67
2.000kr.1.95120kr.3,902.40
3.000kr.1.89486kr.5,684.58
5.000kr.1.83241kr.9,162.05
7.000kr.1.79591kr.12,571.37
10.000kr.1.76080kr.17,608.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500