
C1210X106K025T | |
|---|---|
DigiKey Part Number | 4587-C1210X106K025TTR-ND - Tape & Reel (TR) 4587-C1210X106K025TCT-ND - Cut Tape (CT) 4587-C1210X106K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1210X106K025T |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.25900 | kr.32.59 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.26970 | kr.226.97 |
| 500 | kr.1.87676 | kr.938.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75517 | kr.1,755.17 |
| 2.000 | kr.1.65519 | kr.3,310.38 |
| 3.000 | kr.1.60510 | kr.4,815.30 |
| 5.000 | kr.1.54957 | kr.7,747.85 |
| 7.000 | kr.1.51713 | kr.10,619.91 |
| 10.000 | kr.1.48592 | kr.14,859.20 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

