
| C0805X106K010T | |
|---|---|
| DigiKey Part Number | 4587-C0805X106K010TTR-ND - Tape & Reel (TR) 4587-C0805X106K010TCT-ND - Cut Tape (CT) 4587-C0805X106K010TDKR-ND - Digi-Reel® | 
| Manufacturer | Holy Stone Enterprise Co., Ltd. | 
| Manufacturer Product Number | C0805X106K010T | 
| Description | CAP CER 10UF 10V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.94100 | kr.9.41 | 
| 50 | kr.0.67720 | kr.33.86 | 
| 100 | kr.0.59780 | kr.59.78 | 
| 500 | kr.0.46298 | kr.231.49 | 
| 1.000 | kr.0.42144 | kr.421.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.37022 | kr.1,110.66 | 
| 6.000 | kr.0.34520 | kr.2,071.20 | 
| 9.000 | kr.0.33266 | kr.2,993.94 | 
| 15.000 | kr.0.31878 | kr.4,781.70 | 
| 21.000 | kr.0.31067 | kr.6,524.07 | 
| 30.000 | kr.0.30286 | kr.9,085.80 | 
| 36.000 | kr.0.29916 | kr.10,769.76 | 
| 72.000 | kr.0.28670 | kr.20,642.40 | 
| 75.000 | kr.0.28604 | kr.21,453.00 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark