
C0805B476M007T | |
|---|---|
DigiKey Part Number | 4587-C0805B476M007TTR-ND - Tape & Reel (TR) 4587-C0805B476M007TCT-ND - Cut Tape (CT) 4587-C0805B476M007TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805B476M007T |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.43540 | kr.71.77 |
| 100 | kr.1.28640 | kr.128.64 |
| 500 | kr.1.03430 | kr.517.15 |
| 1.000 | kr.0.95652 | kr.956.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86051 | kr.2,581.53 |
| 6.000 | kr.0.81353 | kr.4,881.18 |
| 9.000 | kr.0.79000 | kr.7,110.00 |
| 15.000 | kr.0.76392 | kr.11,458.80 |
| 21.000 | kr.0.74868 | kr.15,722.28 |
| 30.000 | kr.0.73401 | kr.22,020.30 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

