C0603X224K025T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19519
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17534
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80497
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63015
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X224K025T

DigiKey Part Number
4587-C0603X224K025TTR-ND - Tape & Reel (TR)
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603X224K025T
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C224K3RAC3020KEMET0399-C0603C224K3RAC3020TR-NDkr.0.20735Parametric Equivalent
C0603C224K3RAC3077KEMET0399-C0603C224K3RAC3077TR-NDkr.0.14513Parametric Equivalent
C0603C224K3RAC3083KEMET0399-C0603C224K3RAC3083TR-NDkr.0.19519Parametric Equivalent
C0603C224K3RAC3112KEMET0399-C0603C224K3RAC3112TR-NDkr.0.18032Parametric Equivalent
C0603C224K3RAC3121KEMET0399-C0603C224K3RAC3121TR-NDkr.0.19180Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15362kr.614.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.15362
Unit Price with VAT:kr.0.19203