2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402S225M007T

DigiKey Part Number
4587-C0402S225M007TTR-ND - Tape & Reel (TR)
4587-C0402S225M007TCT-ND - Cut Tape (CT)
4587-C0402S225M007TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402S225M007T
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16000kr.11.60
50kr.0.84440kr.42.22
100kr.0.74810kr.74.81
500kr.0.58506kr.292.53
1.000kr.0.53478kr.534.78
2.500kr.0.48176kr.1,204.40
5.000kr.0.44986kr.2,249.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42360kr.4,236.00
20.000kr.0.40199kr.8,039.80
30.000kr.0.39116kr.11,734.80
50.000kr.0.37916kr.18,958.00
70.000kr.0.37215kr.26,050.50
100.000kr.0.36540kr.36,540.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250