Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402B104K025T | |
|---|---|
DigiKey Part Number | 4587-C0402B104K025TTR-ND - Tape & Reel (TR) |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0402B104K025T |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.57mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402X104K250CT | Walsin Technology Corporation | 396.395 | 1292-1640-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C104K3PAC7411 | KEMET | 46.856 | 399-C0402C104K3PAC7411CT-ND | kr.0.76000 | Parametric Equivalent |
| C0402C104K3PACTU | KEMET | 147.366 | 399-15636-1-ND | kr.0.76000 | Parametric Equivalent |
| C1005X5R1E104K050BC | TDK | 270.207 | 445-4964-1-ND | kr.0.63000 | Parametric Equivalent |
| C1005X5R1E104K050EC | TDK | 90.650 | 445-C1005X5R1E104K050ECCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03646 | kr.364.60 |
| Unit Price without VAT: | kr.0.03646 |
|---|---|
| Unit Price with VAT: | kr.0.04558 |










