
ACC0805X105K050TX | |
|---|---|
DigiKey Part Number | 4587-ACC0805X105K050TXTR-ND - Tape & Reel (TR) 4587-ACC0805X105K050TXCT-ND - Cut Tape (CT) 4587-ACC0805X105K050TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | ACC0805X105K050TX |
Description | CAP CER 0805 X7R 1UF 50V AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.76280 | kr.38.14 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.52556 | kr.262.78 |
| 1.000 | kr.0.47968 | kr.479.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42313 | kr.1,269.39 |
| 6.000 | kr.0.39549 | kr.2,372.94 |
| 9.000 | kr.0.38165 | kr.3,434.85 |
| 15.000 | kr.0.36631 | kr.5,494.65 |
| 21.000 | kr.0.35735 | kr.7,504.35 |
| 30.000 | kr.0.34873 | kr.10,461.90 |
| 36.000 | kr.0.34464 | kr.12,407.04 |
| 72.000 | kr.0.33088 | kr.23,823.36 |
| 75.000 | kr.0.33016 | kr.24,762.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

