
HI-1573PSIF | |
|---|---|
DigiKey Part Number | HI-1573PSIF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HI-1573PSIF |
Description | IC TRANSCEIVER 20ESOIC |
Customer Reference | |
Detailed Description | Transceiver 20-ESOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI-1573PSIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-ESOIC | |
Base Product Number |




