
VJ1412HWPL2 | |
|---|---|
DigiKey Part Number | 1441-VJ1412HWPL2-ND |
Manufacturer | |
Manufacturer Product Number | VJ1412HWPL2 |
Description | ENCLOSURE FIBER 15.32"LX13.32"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Cover Included 15.320" L x 13.320" W (389.13mm x 338.33mm) X 6.600" (167.64mm) |
Datasheet | Datasheet |
Category | Size / Dimension 15.320" L x 13.320" W (389.13mm x 338.33mm) |
Mfr | Height 6.600" (167.64mm) |
Series | Area (L x W) 204in² (1316cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,622.41000 | kr.1,622.41 |
| 5 | kr.1,403.52400 | kr.7,017.62 |
| Unit Price without VAT: | kr.1,622.41000 |
|---|---|
| Unit Price with VAT: | kr.2,028.01250 |




